


6GK71771MA200AA0 | |
|---|---|
DigiKey Part Number | 3473-6GK71771MA200AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK71771MA200AA0 |
Description | LOGO CSM 12/24, 4 RJ45 PORTS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 4 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 6GK71771MA200AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Modular - Rack | |
Number of Ports | 4 | |
Copper Ports | 4 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 10.2 ~ 30.2V | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | 0°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 840,15000 Kč | 3 840,15 Kč |
| 10 | 3 477,16500 Kč | 34 771,65 Kč |
| 25 | 3 342,36120 Kč | 83 559,03 Kč |
| 50 | 3 243,86820 Kč | 162 193,41 Kč |
| Unit Price without VAT: | 3 840,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 646,58150 Kč |










