
6GK58964MA000AA3 | |
|---|---|
DigiKey Part Number | 3473-6GK58964MA000AA3-ND |
Manufacturer | |
Manufacturer Product Number | 6GK58964MA000AA3 |
Description | IRC ANTENNA ANT896-4MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, GSM, LTE, UMTS Whip, Tilt SMA Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6GK58964MA000AA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 800MHz, 850MHz, 900MHz, 1.575GHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.2GHz, 2.6GHz | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
Number of Bands | 11 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi, 2dBi, 2dBi, 2dBi, 2dBi, 2dBi, 2dBi, 2dBi, 2dBi, 2dBi, 2dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | IP54 | |
Mounting Type | Connector Mount | |
Height (Max) | 8.268" (210.00mm) | |
Applications | 2G, 3G, 4G, GSM, LTE, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 833,97000 Kč | 1 833,97 Kč |
| Unit Price without VAT: | 1 833,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 219,10370 Kč |











