RF ANTENNA Wi-Fi, WLAN Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK57938DL000AA0

DigiKey Part Number
3473-6GK57938DL000AA0-ND
Manufacturer
Manufacturer Product Number
6GK57938DL000AA0
Description
IWLAN ANTENNA ANT793-8DL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi, WLAN Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
EDA/CAD Models
6GK57938DL000AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.4GHz
Frequency Range
4.9GHz ~ 5.9GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
14dBi
Features
-
Termination
N Type Female
Ingress Protection
IP66
Mounting Type
Bracket Mount
Height (Max)
11.142" (283.00mm)
Applications
Wi-Fi, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 323,10000 Kč17 323,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17 323,10000 Kč
Unit Price with VAT:20 960,95100 Kč