
6GK57611FC000AB0 | |
|---|---|
DigiKey Part Number | 3473-6GK57611FC000AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK57611FC000AB0 |
Description | SCALANCE W761-1 RJ45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Access Point 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz 802.11 a/b/g/h/n RJ-45 150Mbps |
Datasheet | Datasheet |
EDA/CAD Models | 6GK57611FC000AB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11 a/b/g/h/n | |
Frequency | 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz | |
Applications | WLAN | |
Interface | RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | IP20 | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 311,69000 Kč | 24 311,69 Kč |
| Unit Price without VAT: | 24 311,69000 Kč |
|---|---|
| Unit Price with VAT: | 29 417,14490 Kč |










