RF Access Point 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz 802.11 a/b/g/h/n RJ-45 300Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK57611FC000AA0

DigiKey Part Number
3473-6GK57611FC000AA0-ND
Manufacturer
Manufacturer Product Number
6GK57611FC000AA0
Description
SCALANCE W761-1 RJ45
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Access Point 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz 802.11 a/b/g/h/n RJ-45 300Mbps
Datasheet
 Datasheet
EDA/CAD Models
6GK57611FC000AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Function
Access Point
Modulation or Protocol
802.11 a/b/g/h/n
Frequency
2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz
Applications
WLAN
Interface
RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
300Mbps
Features
IP20
Voltage - Supply
19.2V, 48V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129 951,97000 Kč29 951,97 Kč
Manufacturers Standard Package
Unit Price without VAT:29 951,97000 Kč
Unit Price with VAT:36 241,88370 Kč