Network Switch - Managed 136 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK54164GR002AM2

DigiKey Part Number
3473-6GK54164GR002AM2-ND
Manufacturer
Manufacturer Product Number
6GK54164GR002AM2
Description
SCALANCE XM416-4C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 136 Ports IP20
Datasheet
 Datasheet
EDA/CAD Models
6GK54164GR002AM2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
136
Copper Ports
16
Copper Type
10/100/1000
Fiber Ports
120
Fiber Type
SFP
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
8
Connector Type
RJ11, RJ45
Voltage - Input
19.2V ~ 28.8V
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1136 316,50000 Kč136 316,50 Kč
Manufacturers Standard Package
Unit Price without VAT:136 316,50000 Kč
Unit Price with VAT:164 942,96500 Kč