MFG_6GK53100FA102AA3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_6GK53100FA102AA3
PROFINET for machine builders in design phase

6GK53100FA102AA3

DigiKey Part Number
3473-6GK53100FA102AA3-ND
Manufacturer
Manufacturer Product Number
6GK53100FA102AA3
Description
SCALANCE X310
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 10 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
10
Copper Ports
10
Copper Type
10/100, 10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
18V ~ 32V
Ingress Protection
IP30
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181 581,80000 Kč81 581,80 Kč
Manufacturers Standard Package
Unit Price without VAT:81 581,80000 Kč
Unit Price with VAT:98 713,97800 Kč