Network Switch - Managed 8 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Managed 8 Ports IP20
PROFINET for machine builders in design phase

6GK52062GS002AC2

DigiKey Part Number
3473-6GK52062GS002AC2-ND
Manufacturer
Manufacturer Product Number
6GK52062GS002AC2
Description
SCALANCE XC206-2SFP G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
6
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
2
SFP/XFP Type
SFP, Gigabit
Connector Type
RJ45
Voltage - Input
9.6V ~ 31.2V
Ingress Protection
IP20
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124 543,04000 Kč24 543,04 Kč
Manufacturers Standard Package
Unit Price without VAT:24 543,04000 Kč
Unit Price with VAT:29 697,07840 Kč