Network Switch - Unmanaged 8 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 8 Ports IP20
PROFINET for machine builders in design phase

6GK50080BA101AB2

DigiKey Part Number
3473-6GK50080BA101AB2-ND
Manufacturer
Manufacturer Product Number
6GK50080BA101AB2
Description
SCALANCE XB008
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
Siemens
Connector Type
RJ45
Packaging
Bulk
Voltage - Input
19.2V ~ 28.8V
Part Status
Active
Ingress Protection
IP20
Type
Switch - Unmanaged
Mounting Type
DIN Rail, Wall Mount
Configuration
Fixed
Operating Temperature
-10°C ~ 60°C
Number of Ports
8
Base Product Number
Copper Ports
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 774,01000 Kč3 774,01 Kč
103 473,73400 Kč34 737,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3 774,01000 Kč
Unit Price with VAT:4 566,55210 Kč