
6GK19010BP106AA0 | |
|---|---|
DigiKey Part Number | 3473-6GK19010BP106AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK19010BP106AA0 |
Description | IE RJ45 COUPLER PRO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5 Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 6GK19010BP106AA0 Models |
Category | Ingress Protection IP65 - Dust Tight, Water Resistant |
Manufacturer Siemens | Mounting Type Panel Mount |
Packaging Box | Ratings Cat5 |
Part Status Active | Shielding Unshielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 70°C |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Base Product Number |
Type Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 545,86000 Kč | 4 545,86 Kč |
| Unit Price without VAT: | 4 545,86000 Kč |
|---|---|
| Unit Price with VAT: | 5 500,49060 Kč |

