
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Length | - | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 393,01000 Kč | 5 393,01 Kč |
| Unit Price without VAT: | 5 393,01000 Kč |
|---|---|
| Unit Price with VAT: | 6 525,54210 Kč |











