
6ES75221BL100AA0 | |
|---|---|
DigiKey Part Number | 3473-6ES75221BL100AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES75221BL100AA0 |
Description | OUTPUT MODULE 32SS 19.2-28.8V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 19.2 ~ 28.8VDC |
Datasheet | Datasheet |
EDA/CAD Models | 6ES75221BL100AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | SIMATIC S7-1500 | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 32 - Solid State | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 518,84000 Kč | 17 518,84 Kč |
| 10 | 16 094,96700 Kč | 160 949,67 Kč |
| Unit Price without VAT: | 17 518,84000 Kč |
|---|---|
| Unit Price with VAT: | 21 197,79640 Kč |


