Output Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Output Module DIN Rail 24VDC
PROFINET for machine builders in design phase

6ES75221BL010AB0

DigiKey Part Number
3473-6ES75221BL010AB0-ND
Manufacturer
Manufacturer Product Number
6ES75221BL010AB0
Description
OUTPUT MODULE 32SS 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
6ES75221BL010AB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
SIMATIC S7-1500
Number of Inputs and Type
-
Number of Outputs and Type
32 - Solid State
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-30°C ~ 60°C
Ingress Protection
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 040,70000 Kč20 040,70 Kč
1018 585,85500 Kč185 858,55 Kč
Manufacturers Standard Package
Unit Price without VAT:20 040,70000 Kč
Unit Price with VAT:24 249,24700 Kč