
6ES75121CK010AB0 | |
|---|---|
DigiKey Part Number | 3473-6ES75121CK010AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES75121CK010AB0 |
Description | SIMATIC S7-1500 COMPACT CPU CPU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 19.2 ~ 28.8VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | SIMATIC S7-1500 | |
Number of Inputs and Type | 5 - Analog | |
Number of Outputs and Type | 2 - Relay | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | CCC, CE, EAC, UKCA, UL, VDE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99 144,79000 Kč | 99 144,79 Kč |
| Unit Price without VAT: | 99 144,79000 Kč |
|---|---|
| Unit Price with VAT: | 119 965,19590 Kč |


