
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Control Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | 16 - Digital (11), Analog/Digital (5) | |
Number of Outputs and Type | 16 - Analog (2), Counters (6), PWM (4) | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Mounting Type | - | |
Termination Style | RJ45 | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70 718,95000 Kč | 70 718,95 Kč |
| Unit Price without VAT: | 70 718,95000 Kč |
|---|---|
| Unit Price with VAT: | 85 569,92950 Kč |

