18 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES72921AT300XA0

DigiKey Part Number
3473-6ES72921AT300XA0-ND
Manufacturer
Manufacturer Product Number
6ES72921AT300XA0
Description
TERM BLOCK PLUG 18POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Levels
1
Manufacturer
Siemens
Plug Wire Entry
180°
Series
Termination Style
Screw
Packaging
Box
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Black
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
18
Base Product Number
Positions Per Level
18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 428,84000 Kč2 428,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2 428,84000 Kč
Unit Price with VAT:2 938,89640 Kč