


Category | Voltage - Supply 24VDC |
Manufacturer Siemens | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Ingress Protection IP20 |
Type Input Module | Approval Agency CE, FM, UL |
For Use With/Related Products SIMATIC S7-1200 | Base Product Number |
Number of Inputs and Type 16 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 961,03000 Kč | 9 961,03 Kč |
| 10 | 9 018,97700 Kč | 90 189,77 Kč |
| Unit Price without VAT: | 9 961,03000 Kč |
|---|---|
| Unit Price with VAT: | 12 052,84630 Kč |



