Programmable Logic Controller (PLC) Panel Mount 20.4 ~ 28.8VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) Panel Mount 20.4 ~ 28.8VDC
6ES72111AE400XB0
SIMATIC S7-1200 - the Basic Controller

6ES72111AE400XB0

DigiKey Part Number
3473-6ES72111AE400XB0-ND
Manufacturer
Manufacturer Product Number
6ES72111AE400XB0
Description
CPU 1211C, DC/DC/DC, 6DI/4DO/2AI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Panel Mount 20.4 ~ 28.8VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
6 - Digital
Number of Outputs and Type
4 - Pulse (4)
Expandable
Non-Expandable
Voltage - Supply
20.4 ~ 28.8VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
-
Memory Size
50KB
Mounting Type
Panel Mount
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Software
-
Approval Agency
CE, cULus, FM, KC, RCM, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 505,16000 Kč9 505,16 Kč
107 978,02200 Kč79 780,22 Kč
257 512,01760 Kč187 800,44 Kč
Manufacturers Standard Package
Unit Price without VAT:9 505,16000 Kč
Unit Price with VAT:11 501,24360 Kč