
6ES71944CA000AA0 | |
|---|---|
DigiKey Part Number | 3473-6ES71944CA000AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71944CA000AA0 |
Description | CON MOD SIMATIC ET 200PRO SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connection Module SIMATIC ET 200PRO Series |
Datasheet | Datasheet |
EDA/CAD Models | 6ES71944CA000AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connection Module | |
For Use With/Related Products | SIMATIC ET 200PRO Series | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 285,00000 Kč | 2 285,00 Kč |
| 10 | 2 069,18500 Kč | 20 691,85 Kč |
| 25 | 1 988,99760 Kč | 49 724,94 Kč |
| 50 | 1 930,40080 Kč | 96 520,04 Kč |
| 100 | 1 873,51090 Kč | 187 351,09 Kč |
| Unit Price without VAT: | 2 285,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 764,85000 Kč |

