
6ES71936BP200BF0 | |
|---|---|
DigiKey Part Number | 3473-6ES71936BP200BF0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71936BP200BF0 |
Description | BASE UNIT SIMATIC ET 200SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base Unit SIMATIC ET 200SP |
Datasheet | Datasheet |
EDA/CAD Models | 6ES71936BP200BF0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Base Unit | |
For Use With/Related Products | SIMATIC ET 200SP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 322,57000 Kč | 1 322,57 Kč |
| 10 | 1 162,36000 Kč | 11 623,60 Kč |
| 25 | 1 104,17360 Kč | 27 604,34 Kč |
| 50 | 1 062,09460 Kč | 53 104,73 Kč |
| 100 | 1 021,62600 Kč | 102 162,60 Kč |
| Unit Price without VAT: | 1 322,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 600,30970 Kč |




