
6ES71936BP002BA0 | |
|---|---|
DigiKey Part Number | 3473-6ES71936BP002BA0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71936BP002BA0 |
Description | BASE UNIT SIMATIC ET 200SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base Unit SIMATIC ET 200SP |
Datasheet | Datasheet |
EDA/CAD Models | 6ES71936BP002BA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Base Unit | |
For Use With/Related Products | SIMATIC ET 200SP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 003,24000 Kč | 1 003,24 Kč |
| 10 | 881,70000 Kč | 8 817,00 Kč |
| 30 | 829,04033 Kč | 24 871,21 Kč |
| 50 | 805,63820 Kč | 40 281,91 Kč |
| 100 | 774,93680 Kč | 77 493,68 Kč |
| 250 | 736,14376 Kč | 184 035,94 Kč |
| Unit Price without VAT: | 1 003,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 213,92040 Kč |










