



6ES71571AA000AB0 | |
|---|---|
DigiKey Part Number | 3473-6ES71571AA000AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71571AA000AB0 |
Description | INTERFACE MODULE 20.4-28.8V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Interface Module DIN Rail 20.4 ~ 28.8VDC |
Datasheet | Datasheet |
EDA/CAD Models | 6ES71571AA000AB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface Module | |
For Use With/Related Products | SIMATIC ET 200AL | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Mounting Type | DIN Rail | |
Termination Style | Circular | |
Features | - | |
Operating Temperature | -30°C ~ 55°C | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 989,38000 Kč | 9 989,38 Kč |
| Unit Price without VAT: | 9 989,38000 Kč |
|---|---|
| Unit Price with VAT: | 12 087,14980 Kč |

