
6ES71556AR000AN0 | |
|---|---|
DigiKey Part Number | 3473-6ES71556AR000AN0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71556AR000AN0 |
Description | INTERFACE MOD SIMATIC ET 200SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Interface Module SIMATIC ET 200SP |
Datasheet | Datasheet |
EDA/CAD Models | 6ES71556AR000AN0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Interface Module | |
For Use With/Related Products | SIMATIC ET 200SP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 114,51000 Kč | 13 114,51 Kč |
| 10 | 11 526,60000 Kč | 115 266,00 Kč |
| Unit Price without VAT: | 13 114,51000 Kč |
|---|---|
| Unit Price with VAT: | 15 868,55710 Kč |





