
6ES71484PC000HA0 | |
|---|---|
DigiKey Part Number | 3473-6ES71484PC000HA0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71484PC000HA0 |
Description | POWER SUPPLY MODULE 320-550V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module DIN Rail 320 ~ 550VAC |
Datasheet | Datasheet |
EDA/CAD Models | 6ES71484PC000HA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | SIMATIC ET200PRO | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 320 ~ 550VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, EAC, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 365,96000 Kč | 20 365,96 Kč |
| Unit Price without VAT: | 20 365,96000 Kč |
|---|---|
| Unit Price with VAT: | 24 642,81160 Kč |

