MFG_6ES71484FS000AB0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES71484FS000AB0

DigiKey Part Number
3473-6ES71484FS000AB0-ND
Manufacturer
Manufacturer Product Number
6ES71484FS000AB0
Description
I/O MODULE 2 DIG 3 DIG 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
6ES71484FS000AB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
SIMATIC DP ET200 PRO
Number of Inputs and Type
2 - Digital
Number of Outputs and Type
3 - Digital
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Circular
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 649,67000 Kč18 649,67 Kč
Manufacturers Standard Package
Unit Price without VAT:18 649,67000 Kč
Unit Price with VAT:22 566,10070 Kč