



6ES71435AH000BL0 | |
|---|---|
DigiKey Part Number | 3473-6ES71435AH000BL0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71435AH000BL0 |
Description | I/O MODULE 16 DIG 16 DIG 18-30V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 18 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | SIMATIC ET 200AL | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 16 - Digital | |
Voltage - Supply | 18 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Circular | |
Features | - | |
Operating Temperature | -30°C ~ 55°C | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 885,03000 Kč | 6 885,03 Kč |
| Unit Price without VAT: | 6 885,03000 Kč |
|---|---|
| Unit Price with VAT: | 8 330,88630 Kč |

