

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Output Module | |
For Use With/Related Products | SIMATIC DP ET 200ECO | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 8 - Digital | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Mounting Type | DIN Rail | |
Termination Style | Circular | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | - | |
Weight | - | |
Base Product Number |











