



6ES71415BF000BA0 | |
|---|---|
DigiKey Part Number | 3473-6ES71415BF000BA0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71415BF000BA0 |
Description | INPUT MODULE 8 DIG 20.4-28.8V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 20.4 ~ 28.8VDC |
Datasheet | Datasheet |
EDA/CAD Models | 6ES71415BF000BA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | SIMATIC ET 200AL | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Mounting Type | DIN Rail | |
Termination Style | Circular | |
Features | - | |
Operating Temperature | -30°C ~ 55°C | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 687,17000 Kč | 4 687,17 Kč |
| 10 | 4 119,68200 Kč | 41 196,82 Kč |
| 25 | 3 913,45600 Kč | 97 836,40 Kč |
| 50 | 3 812,97640 Kč | 190 648,82 Kč |
| Unit Price without VAT: | 4 687,17000 Kč |
|---|---|
| Unit Price with VAT: | 5 671,47570 Kč |


