Link Module DIN Rail 18 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Link Module DIN Rail 18 ~ 30VDC
SIMATIC ET 200AL - the rugged I/O for effortless mounting anywhere
SIMATIC ET 200AL

6ES71415AH000BL0

DigiKey Part Number
3473-6ES71415AH000BL0-ND
Manufacturer
Manufacturer Product Number
6ES71415AH000BL0
Description
LINK MODULE 16 DIGITAL 18-30V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Link Module DIN Rail 18 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Link Module
For Use With/Related Products
SIMATIC ET 200AL
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
-
Voltage - Supply
18 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Circular
Features
-
Operating Temperature
-30°C ~ 55°C
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 747,78000 Kč5 747,78 Kč
Manufacturers Standard Package
Unit Price without VAT:5 747,78000 Kč
Unit Price with VAT:6 954,81380 Kč