


6ES71326FD002BB1 | |
|---|---|
DigiKey Part Number | 3473-6ES71326FD002BB1-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71326FD002BB1 |
Description | OUTPUT MODULE 4 DIG 20.4-264V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 20.4 ~ 264VAC |
Datasheet | Datasheet |
EDA/CAD Models | 6ES71326FD002BB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | SIMATIC ET 200SP | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 4 - Digital | |
Voltage - Supply | 20.4 ~ 264VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5 556,40000 Kč | 55 564,00 Kč |
| Unit Price without VAT: | 5 556,40000 Kč |
|---|---|
| Unit Price with VAT: | 6 723,24400 Kč |











