
6ES57108MA21 | |
|---|---|
DigiKey Part Number | 3473-6ES57108MA21-ND |
Manufacturer | |
Manufacturer Product Number | 6ES57108MA21 |
Description | RAIL. STD F 600MM CAB S5-135/55 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Rails |
Datasheet | Datasheet |
EDA/CAD Models | 6ES57108MA21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Rails | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 190,87000 Kč | 2 190,87 Kč |
| Unit Price without VAT: | 2 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 650,95270 Kč |










