DC DIN Rail Power Supply 1 Output 23.8V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 1 Output 23.8V 5A
SITOP SEL1200 and SEL1400 - Switching or Limiting
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more

6EP44377EB003DX0

DigiKey Part Number
3473-6EP44377EB003DX0-ND
Manufacturer
Manufacturer Product Number
6EP44377EB003DX0
Description
DC/DC DIN RAIL SUPPLY 23.8V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 23.8V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
20.4V
DC Voltage - Input (Max)
30V
Voltage - Output 1
23.8V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
-
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
98%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, IP20
Size / Dimension
4.92" L x 1.77" W x 5.31" H (125.0mm x 45.0mm x 135.0mm)
Approval Agency
CE, CSA, cULus, UL
Standard Number
60950-1; UL 508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 354,11000 Kč10 354,11 Kč
109 100,49100 Kč91 004,91 Kč
Manufacturers Standard Package
Unit Price without VAT:10 354,11000 Kč
Unit Price with VAT:12 528,47310 Kč