



6EP43477RC000AX0 | |
|---|---|
DigiKey Part Number | 3473-6EP43477RC000AX0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP43477RC000AX0 |
Description | SITOP RED1200/REDM./DC24/48V/2X2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 10V | |
DC Voltage - Input (Max) | 58V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | - | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 97.5% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output | |
Size / Dimension | 4.92" L x 1.77" W x 5.31" H (125.0mm x 45.0mm x 135.0mm) | |
Approval Agency | CE, CSA, cULus, EAC | |
Standard Number | 62368-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 579,60000 Kč | 6 579,60 Kč |
| Unit Price without VAT: | 6 579,60000 Kč |
|---|---|
| Unit Price with VAT: | 7 961,31600 Kč |











