

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 10V | |
DC Voltage - Input (Max) | 58V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | - | |
Applications | Industrial | |
Efficiency | 97.5% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.92" L x 1.38" W x 5.31" H (125.0mm x 35.0mm x 135.0mm) | |
Approval Agency | CE, CSA, cULus, UL | |
Standard Number | 508 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 422,99000 Kč | 3 422,99 Kč |
10 | 3 008,49800 Kč | 30 084,98 Kč |
25 | 2 857,88440 Kč | 71 447,11 Kč |
50 | 2 748,99340 Kč | 137 449,67 Kč |
Unit Price without VAT: | 3 422,99000 Kč |
---|---|
Unit Price with VAT: | 4 141,81790 Kč |