MFG_6EP41373AB001AY0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_6EP41373AB001AY0

6EP41373AB001AY0

DigiKey Part Number
3473-6EP41373AB001AY0-ND
Manufacturer
Manufacturer Product Number
6EP41373AB001AY0
Description
SITOP UPS1600 24 V DC/40 A, USB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 960W 24V
Datasheet
 Datasheet
EDA/CAD Models
6EP41373AB001AY0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
-
Voltage - Input
21V ~ 29V
Applications
General Purpose, Industrial Control
Form
Din Rail
Power - Rated
960W
AC Outlets
1 (UPS)
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
24V
Input Connector
-
Output Connector
-
Cord Length
-
Approval Agency
CE, CSA, cULus, EAC, UL
Size / Dimension
5.906" L x 2.756" W (150.00mm x 70.00mm)
Height
5.472" (139.00mm)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
123 240,03000 Kč23 240,03 Kč
Manufacturers Standard Package
Unit Price without VAT:23 240,03000 Kč
Unit Price with VAT:28 120,43630 Kč