AC or DC DIN Rail Power Supply 1 Output 24V 40A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 40A
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more
SITOP LOGO!Power - The flat power supply for distribution boards

6EP34377SB003AX0

DigiKey Part Number
3473-6EP34377SB003AX0-ND
Manufacturer
Manufacturer Product Number
6EP34377SB003AX0
Description
SITOP PSU6200/3AC/24VDC/40A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 40A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
323 ~ 576 VAC
DC Voltage - Input (Min)
450V
DC Voltage - Input (Max)
600V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
40A
Power (Watts)
960W
Applications
Industrial, ITE (Commercial)
Efficiency
96%
Operating Temperature
-30°C ~ 70°C
Features
Adjustable Output
Size / Dimension
5.31" L x 1.77" W x 5.31" H (135.0mm x 45.0mm x 135.0mm)
Approval Agency
cCSAus, CE, CSA, cULus, EAC
Standard Number
60950-1; UL 508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 821,02000 Kč14 821,02 Kč
Manufacturers Standard Package
Unit Price without VAT:14 821,02000 Kč
Unit Price with VAT:17 933,43420 Kč