



6EP34368SB000AY0 | |
|---|---|
DigiKey Part Number | 3473-6EP34368SB000AY0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP34368SB000AY0 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | 6EP34368SB000AY0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 400 ~ 500 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.92" L x 2.76" W x 4.92" H (125.0mm x 70.0mm x 125.0mm) | |
Approval Agency | CB, cCSAus, CE, CSA, cUL, cULus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 691,48000 Kč | 11 691,48 Kč |
| 10 | 10 321,81900 Kč | 103 218,19 Kč |
| Unit Price without VAT: | 11 691,48000 Kč |
|---|---|
| Unit Price with VAT: | 14 146,69080 Kč |


