



6EP34368MB002CP0 | |
|---|---|
DigiKey Part Number | 3473-6EP34368MB002CP0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP34368MB002CP0 |
Description | AC/DC DIN RAIL SUPPLY QUAD 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 4 Output 24V 24V 24V 24V 5A, 5A, 5A, 5A |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer Siemens | Voltage - Output 2 24V |
Series | Voltage - Output 3 24V |
Packaging Box | Voltage - Output 4 24V |
Part Status Active | Current - Output (Max) 5A, 5A, 5A, 5A |
Input Type AC | Applications ITE (Commercial) |
Number of Outputs 4 | Base Product Number |
AC Voltage - Input 400 ~ 500 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 886,11000 Kč | 28 886,11 Kč |
| Unit Price without VAT: | 28 886,11000 Kč |
|---|---|
| Unit Price with VAT: | 34 952,19310 Kč |

