



6EP34337SB000AX0 | |
|---|---|
DigiKey Part Number | 3473-6EP34337SB000AX0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP34337SB000AX0 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 400 ~ 500 VAC, 323 ~ 576 VAC | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 600V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 91.2% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.92" L x 1.38" W x 5.31" H (125.0mm x 35.0mm x 135.0mm) | |
Approval Agency | CB, cCSAus, CE, CSA, cUL, cULus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 609,54000 Kč | 6 609,54 Kč |
| 10 | 5 809,28600 Kč | 58 092,86 Kč |
| 25 | 5 544,78240 Kč | 138 619,56 Kč |
| Unit Price without VAT: | 6 609,54000 Kč |
|---|---|
| Unit Price with VAT: | 7 997,54340 Kč |


