AC or DC DIN Rail Power Supply 1 Output 12V 7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 12V 7A
SITOP PSU6200 – Integration
SITOP PSU6200 – Reliability

6EP33237SB000AX0

DigiKey Part Number
3473-6EP33237SB000AX0-ND
Manufacturer
Manufacturer Product Number
6EP33237SB000AX0
Description
AC/DC DIN RAIL SUPPLY 12V 84W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 7A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
120 ~ 230 VAC, 85 ~ 264 VAC
DC Voltage - Input (Min)
99V
DC Voltage - Input (Max)
275V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
7A
Power (Watts)
84W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
87.1%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
4.92" L x 1.38" W x 5.31" H (125.0mm x 35.0mm x 135.0mm)
Approval Agency
CB, cCSAus, CE, CSA, cUL, cULus, UL
Standard Number
60950-1; UL 508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 516,10000 Kč6 516,10 Kč
105 727,20500 Kč57 272,05 Kč
255 459,48000 Kč136 487,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6 516,10000 Kč
Unit Price with VAT:7 884,48100 Kč