
6EP19356MD31 | |
|---|---|
DigiKey Part Number | 3473-6EP19356MD31-ND |
Manufacturer | |
Manufacturer Product Number | 6EP19356MD31 |
Description | DC UPS BATTERY 15 A,2.5 HA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 6EP19356MD31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Battery Module | |
For Use With/Related Products | SITOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 112,74000 Kč | 17 112,74 Kč |
| 10 | 15 696,00500 Kč | 156 960,05 Kč |
| Unit Price without VAT: | 17 112,74000 Kč |
|---|---|
| Unit Price with VAT: | 20 706,41540 Kč |

