



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 200V | |
DC Voltage - Input (Max) | 900V | |
Voltage - Output 1 | 600V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 850mA | |
Power (Watts) | 510W | |
Applications | ITE (Commercial) | |
Efficiency | 99.5% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output | |
Size / Dimension | 4.72" L x 2.76" W x 4.92" H (120.0mm x 70.0mm x 125.0mm) | |
Approval Agency | CB, CE, EAC | |
Standard Number | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 753,11000 Kč | 4 753,11 Kč |
| Unit Price without VAT: | 4 753,11000 Kč |
|---|---|
| Unit Price with VAT: | 5 751,26310 Kč |

