



6EP13373BA00 | |
|---|---|
DigiKey Part Number | 3473-6EP13373BA00-ND |
Manufacturer | |
Manufacturer Product Number | 6EP13373BA00 |
Description | AC/DC DIN RAIL SUPPLY 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
EDA/CAD Models | 6EP13373BA00 Models |
Category | Current - Output (Max) 40A |
Manufacturer Siemens | Applications Industrial, ITE (Commercial) |
Series | Efficiency 88% |
Packaging Box | Operating Temperature 0°C ~ 70°C |
Part Status Active | Features Adjustable Output, IP20 |
Input Type AC | Size / Dimension 4.92" L x 9.45" W x 4.92" H (125.0mm x 240.0mm x 125.0mm) |
Number of Outputs 1 | Approval Agency CE, CSA, cULus, EAC, UL |
AC Voltage - Input 85 ~ 132 VAC, 176 ~ 264 VAC | Standard Number 60950-1; UL 508 |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 802,42000 Kč | 24 802,42 Kč |
| Unit Price without VAT: | 24 802,42000 Kč |
|---|---|
| Unit Price with VAT: | 30 010,92820 Kč |


