AC or DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 20A
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more
SITOP LOGO!Power - The flat power supply for distribution boards

6EP13363BA10

DigiKey Part Number
3473-6EP13363BA10-ND
Manufacturer
Manufacturer Product Number
6EP13363BA10
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
EDA/CAD Models
6EP13363BA10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20A
Manufacturer
Siemens
Power (Watts)
480W
Series
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Packaging
Bulk
Efficiency
92%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
AC or DC
Features
Adjustable Output, IP20, Universal Input
Number of Outputs
1
Size / Dimension
4.72" L x 1.97" W x 4.92" H (120.0mm x 50.0mm x 125.0mm)
AC Voltage - Input
100 ~ 240 VAC, 85 ~ 264 VAC
Approval Agency
CB, cCSAus, CE, CSA, cUL, cULus, UL
DC Voltage - Input (Min)
88V
Standard Number
60950-1; UL 508
DC Voltage - Input (Max)
350V
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 351,29000 Kč14 351,29 Kč
1012 613,60400 Kč126 136,04 Kč
Manufacturers Standard Package
Unit Price without VAT:14 351,29000 Kč
Unit Price with VAT:17 365,06090 Kč