



6EP13343BA10 | |
|---|---|
DigiKey Part Number | 3473-6EP13343BA10-ND |
Manufacturer | |
Manufacturer Product Number | 6EP13343BA10 |
Description | AC/DC CONVERTER 24V 240W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 176 ~ 550 VAC (2PH) Input |
Datasheet | Datasheet |
EDA/CAD Models | 6EP13343BA10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 176 ~ 550 VAC (2PH) | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.76" L x 2.76" W x 4.92" H (121.0mm x 70.0mm x 125.0mm) | |
Approval Agency | CB, cCSAus, CE, CSA, cULus, FM, UL | |
Standard Number | 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 724,80000 Kč | 9 724,80 Kč |
| 10 | 8 547,42500 Kč | 85 474,25 Kč |
| Unit Price without VAT: | 9 724,80000 Kč |
|---|---|
| Unit Price with VAT: | 11 767,00800 Kč |

