



6EP13331LB00 | |
|---|---|
DigiKey Part Number | 3473-6EP13331LB00-ND |
Manufacturer | |
Manufacturer Product Number | 6EP13331LB00 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | 6EP13331LB00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 93 ~ 132 VAC, 187 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | 0°C ~ 60°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 4.72" L x 1.97" W x 4.92" H (120.0mm x 50.0mm x 125.0mm) | |
Approval Agency | CB, CE, CSA, cUL, cULus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 812,40000 Kč | 3 812,40 Kč |
| 10 | 3 350,73500 Kč | 33 507,35 Kč |
| 25 | 3 183,00280 Kč | 79 575,07 Kč |
| 50 | 3 061,71420 Kč | 153 085,71 Kč |
| Unit Price without VAT: | 3 812,40000 Kč |
|---|---|
| Unit Price with VAT: | 4 613,00400 Kč |

