


6ED10574CA000AA0 | |
|---|---|
DigiKey Part Number | 3473-6ED10574CA000AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6ED10574CA000AA0 |
Description | LOGO,CONTACT 24 SWITCHING MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switching Module |
Datasheet | Datasheet |
EDA/CAD Models | 6ED10574CA000AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Switching Module | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 975,78000 Kč | 975,78 Kč |
| 10 | 857,66300 Kč | 8 576,63 Kč |
| 25 | 814,73080 Kč | 20 368,27 Kč |
| 50 | 783,68740 Kč | 39 184,37 Kč |
| 100 | 753,83030 Kč | 75 383,03 Kč |
| 250 | 716,08976 Kč | 179 022,44 Kč |
| Unit Price without VAT: | 975,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 180,69380 Kč |



