



6ED10551NB100BA2 | |
|---|---|
DigiKey Part Number | 3473-6ED10551NB100BA2-ND |
Manufacturer | |
Manufacturer Product Number | 6ED10551NB100BA2 |
Description | I/O MODULE 8 DIGITAL 8 RELAY 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | LOGO! 8 | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 8 - Relay | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, CSA, FM, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 031,96000 Kč | 5 031,96 Kč |
| 10 | 4 422,74600 Kč | 44 227,46 Kč |
| 25 | 4 201,31360 Kč | 105 032,84 Kč |
| 50 | 4 119,54720 Kč | 205 977,36 Kč |
| Unit Price without VAT: | 5 031,96000 Kč |
|---|---|
| Unit Price with VAT: | 6 088,67160 Kč |







