Input, Output (I/O) Module DIN Rail 115 ~ 230VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input, Output (I/O) Module DIN Rail 115 ~ 230VDC
LOGO! 8.3 Logic Modules | First Look
All about LOGO!, the logic module from Siemens

6ED10551FB100BA2

DigiKey Part Number
3473-6ED10551FB100BA2-ND
Manufacturer
Manufacturer Product Number
6ED10551FB100BA2
Description
I/O MODULE 8 DIG 8 REL 115-230V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 115 ~ 230VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
LOGO! 8
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
8 - Relay
Voltage - Supply
115 ~ 230VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CE, CSA, FM, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 031,96000 Kč5 031,96 Kč
104 422,74600 Kč44 227,46 Kč
254 201,31360 Kč105 032,84 Kč
504 119,54720 Kč205 977,36 Kč
Manufacturers Standard Package
Unit Price without VAT:5 031,96000 Kč
Unit Price with VAT:6 088,67160 Kč