Programmable Logic Controller (PLC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ED10522MD080BA2

DigiKey Part Number
3473-6ED10522MD080BA2-ND
Manufacturer
Manufacturer Product Number
6ED10522MD080BA2
Description
LOGO 24CEO. 8DI(4AI)/4DO. 400 BL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
The Siemens 6ED10521HB080BA2 is designed for industrial automation and control applications. It features 8 digital inputs and 4 relay outputs, making it suitable for various control tasks. With a supply voltage of 24V AC/DC, it supports Ethernet communication and is expandable for increased functionality. The PLC operates within a temperature range of -20°C to 55°C and meets CE, CSA, FM, and UL certifications. Its compact dimensions (71.5mm width, 90mm height, 60mm depth) allow for easy DIN rail mounting.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 070,18000 Kč5 070,18 Kč
Manufacturers Standard Package
Unit Price without VAT:5 070,18000 Kč
Unit Price with VAT:6 134,91780 Kč